DDME-50S-K126

ITT CANNON

Connector, D-sub, Rectangular, DME, D, 50, Rec, | ITT Cannon DDME50SK126

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DME, D, 50, Rec, | ITT Cannon DDME50SK126
Search Keywords: DDME50SK126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DDME-50S-K126
  • Alias/AKA:
    053515-1469
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Test:
    20 hours
  • Contact Finish:
    30 Micro-inch gold
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Color Insulator:
    Black
  • Mating Cycles:
    200
  • Current Rating:
    7.5 A max
  • Contact Type:
    Solder Pot
  • Contact Material:
    Copper Alloy
  • Wire Gauge Range Awg:
    AWG 20-28
  • Operating Temperature:
    -55°/+125 °
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • General:
    D*M High reliable D-Sub Connectors
  • Contact Arrangement:
    50 contacts size 20
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Material:
    Steel
  • Hardware:
    4-40 Clinchnut
  • Shell Finish:
    Tin over nickel plating
  • Contact Resistance:
    7.5 milli Ohm max
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$118.22
50
$62.59
75
$44.04
100 +
$43.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!