- Home ›
- All Products›
- DDME-43W2P-K127
DDME-43W2P-K127
ITT CANNON
Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Cup ST Panel Mount 41 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Cup ST Panel Mount 41 Terminal 1 Port
Search Keywords: DDME43W2PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDME-43W2P-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
33 -
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Contact Type:Solder Pot
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:4-40 Clinchnut
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin over nickel plating
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Pin
-
Contact Finish:30 Micro-inch gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$134.40
50
$71.16
75
$50.07
99 +
$49.07
Click for Quote
Log in
to unlock special pricing