- Home ›
- All Products›
- DDME-24W7P-K87
DDME-24W7P-K87
ITT CANNON
Conn D-Sub PIN 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub PIN 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Search Keywords: DDME24W7PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDME-24W7P-K87
-
Alias/AKA:053515-1451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
33 -
Contact Resistance:10 milli Ohm max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Contact Arrangement:24W7 (17 contacts size 20, 7 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Finish:pure tin over nickel
-
Gender:Pin
-
Contact Type:Solder Pot
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Mating Cycles:50
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
-
Mounting Method:4-40 Clinchnut
-
Shell Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$60.03
50
$36.94
75
$29.24
99 +
$28.66
Click for Quote
Log in
to unlock special pricing