- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMD-24H7P-J-K87
DDMD-24H7P-J-K87
ITT CANNON
DDMD-24H7P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMD-24H7P-J-K87; D Sub; D Sub
Search Keywords: DDMD24H7PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMD-24H7P-J-K87
-
Alias/AKA:053515-1879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
27
$421.23
53
$219.21
79
$150.16
105 +
$147.15
Click for Quote
Log in
to unlock special pricing