- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMC-47C1S-J-A197
DDMC-47C1S-J-A197
ITT CANNON
Conn D-Subminiature SKT 1Coaxial/46Signal POS Solder RA Thru-Hole 47 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 1Coaxial/46Signal POS Solder RA Thru-Hole 47 Terminal 1 Port
Search Keywords: DDMC47C1SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMC-47C1S-J-A197
-
Alias/AKA:053515-1432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$466.46
50
$238.25
75
$162.18
99 +
$158.93
Click for Quote
Log in
to unlock special pricing