- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMC-43C2P-J-K87
ITT CANNON
DDMC-43C2P-J-K87
Conn Combo D-Subminiature M 2Coaxial/41Signal POS Solder RA Thru-Hole 43 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Combo D-Subminiature M 2Coaxial/41Signal POS Solder RA Thru-Hole 43 Terminal 1 Port
Search Keywords: DDMC43C2PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMC-43C2P-J-K87
-
Alias/AKA:053515-1408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DDMC-43C2P-J-K87 RoHS compliant?
Yes, DDMC-43C2P-J-K87 is RoHS compliant.
What is the lead time for DDMC-43C2P-J-K87?
The standard lead time for DDMC-43C2P-J-K87 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
25
$498.14
50
$254.42
75
$173.19
99 +
$169.72
Click for Quote
Log in
to unlock special pricing