- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMC-36C4S-J-A197
DDMC-36C4S-J-A197
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M Series, DD-36W4, Receptacle, 36 Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M Series, DD-36W4, Receptacle, 36 Contacts
Search Keywords: DDMC36C4SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMC-36C4S-J-A197
-
Alias/AKA:053515-1388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$490.36
50
$250.46
75
$170.49
99 +
$167.08
Click for Quote
Log in
to unlock special pricing