- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAY-78S-F0
DDMAY-78S-F0
ITT CANNON
Connector, D-sub, Rectangular, DMA, D, None, | ITT Cannon DDMAY78SF0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMA, D, None, | ITT Cannon DDMAY78SF0
Search Keywords: DDMAY78SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAY-78S-F0
-
Alias/AKA:050913-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$106.25
25
$68.00
38
$53.12
50 +
$52.06
Click for Quote
Log in
to unlock special pricing