Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMAY50P

Conn High Density D-Sub PIN 50 POS 1.4mm Crimp ST Panel Mount 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub PIN 50 POS 1.4mm Crimp ST Panel Mount 50 Terminal 1 Port
Search Keywords: DDMAY50P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMAY50P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: D
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DDMAY50P RoHS compliant?
Yes, DDMAY50P is RoHS compliant.
What is the lead time for DDMAY50P?
The standard lead time for DDMAY50P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks can ship 5/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$186.02
25
$102.42
38
$71.12
50 +
$69.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!