- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAMY-50S
DDMAMY-50S
ITT CANNON
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Search Keywords: DDMAMY50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAMY-50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Socket
-
Termination Method:Crimp3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold3509
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$248.07
25
$136.58
38
$94.85
50 +
$92.95
Click for Quote
Log in
to unlock special pricing