- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAME-78P
DDMAME-78P
ITT CANNON
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Search Keywords: DDMAME78P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAME-78P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$314.60
25
$173.21
38
$120.29
50 +
$117.88
Click for Quote
Log in
to unlock special pricing