- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAME-50P
DDMAME-50P
ITT CANNON
Connector, D-sub, Rectangular, DMAM, D, 50, Plug, | ITT Cannon DDMAME50P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMAM, D, 50, Plug, | ITT Cannon DDMAME50P
Search Keywords: DDMAME50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAME-50P
-
Alias/AKA:051536-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$200.80
25
$110.56
38
$76.78
50 +
$75.24
Click for Quote
Log in
to unlock special pricing