Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMAM-78P

D-Sub, High Density Plug - Male Pins - 78 Position - 4 Rows - 7.5A - 5 (DD, D) Shell Size - Crimp Termination - Panel Mount - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub, High Density Plug - Male Pins - 78 Position - 4 Rows - 7.5A - 5 (DD, D) Shell Size - Crimp Termination - Panel Mount - Black.
Search Keywords: DDMAM78P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMAM-78P
Alias/AKA: 051536-0004
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DDMAM-78P RoHS compliant?
No, DDMAM-78P is not RoHS compliant.
What is the lead time for DDMAM-78P?
The standard lead time for DDMAM-78P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
50   can ship 3/3/27
MOQ for out of Stock Qty:
13
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$206.44
5
$202.07
10
$140.26
13
$139.91
25
$135.34
38
$135.00
50 +
$131.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!