- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAM-50S-F0
DDMAM-50S-F0
ITT CANNON
The DDMAM-50S-F0 is a high-reliability, 50-position D-Sub socket connector from the D*MA series, designed for crimp terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DDMAM-50S-F0 is a high-reliability, 50-position D-Sub socket connector from the D*MA series, designed for crimp termination.
Search Keywords: DDMAM50SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAM-50S-F0
-
Alias/AKA:051537-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$69.92
5
$57.69
10
$55.88
13
$55.32
25
$53.05
38
$52.52
50 +
$52.00
Click for Quote
Log in
to unlock special pricing