- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAM-50S
DDMAM-50S
ITT CANNON
High reliable D-Sub Connectors with crimp termination
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High reliable D-Sub Connectors with crimp termination
Search Keywords: DDMAM50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAM-50S
-
Alias/AKA:051537-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$123.93
5
$113.91
10
$108.03
20
$103.53
50
$102.22
100 +
$95.87
Click for Quote
Log in
to unlock special pricing