- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAE-78S
DDMAE-78S
ITT CANNON
Conn High Density D-Sub F 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Search Keywords: DDMAE78S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAE-78S
-
Alias/AKA:050913-0426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Socket
-
Termination Method:Crimp3529
-
Shell Size:D3527
-
Number of Contacts:78
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$367.20
25
$201.55
38
$136.79
50 +
$134.05
Click for Quote
Log in
to unlock special pricing