- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMA-78P-A156
DDMA-78P-A156
ITT CANNON
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Search Keywords: DDMA78PA156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMA-78P-A156
-
Alias/AKA:050913-0546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$390.39
25
$214.28
38
$145.43
50 +
$142.52
Click for Quote
Log in
to unlock special pricing