- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMA-50P-K52
DDMA-50P-K52
ITT CANNON
Conn D-Subminiature PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Search Keywords: DDMA50PK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMA-50P-K52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Pin
-
Termination Method:Crimp3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold Over Copper3509
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
13
$639.17
25
$350.83
38
$238.10
50 +
$233.34
Click for Quote
Log in
to unlock special pricing