Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDM-50S

Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port
Search Keywords: DDM50S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DDM-50S
  • Alias/AKA:
    053515-0015
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Socket
  • Termination Method:
    Solder Cup
  • Shell Size:
    D
  • Number of Contacts:
    50
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DDM-50S RoHS compliant?
No, DDM-50S is not RoHS compliant.
What is the lead time for DDM-50S?
The standard lead time for DDM-50S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
18 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.28
5
$37.96
10
$37.38
25
$36.58
50
$35.85
100
$35.39
250 +
$29.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!