- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDM-50P-P
DDM-50P-P
ITT CANNON
Connector, D-sub, Rectangular, DM, D, 50, Plug, | ITT Cannon DDM50PP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DM, D, 50, Plug, | ITT Cannon DDM50PP
Search Keywords: DDM50PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDM-50P-P
-
Alias/AKA:053515-0957
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$326.05
50
$172.08
75
$118.34
100 +
$115.98
Click for Quote
Log in
to unlock special pricing