- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDM-50P-E
ITT CANNON
DDM-50P-E
Conn D-Subminiature PIN 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn D-Subminiature PIN 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: DDM50PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDM-50P-E
-
Alias/AKA:053515-0659
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DDM-50P-E RoHS compliant?
No, DDM-50P-E is not RoHS compliant.
What is the lead time for DDM-50P-E?
The standard lead time for DDM-50P-E is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
23 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$310.81
5
$310.03
10
$309.25
25
$308.49
50
$162.81
75
$111.97
100 +
$109.73
Click for Quote
Log in
to unlock special pricing