- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDM-50P
DDM-50P
ITT CANNON
Conn D-Subminiature PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port
Search Keywords: DDM50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDM-50P
-
Alias/AKA:053515-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$42.79
5
$38.18
10
$38.09
25
$35.97
50
$34.00
100
$33.91
250 +
$27.22
Click for Quote
Log in
to unlock special pricing