- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDM-47W1P-K87
DDM-47W1P-K87
ITT CANNON
Conn Combo D-Subminiature PIN 46Signal/1Cavity POS Solder Pot 46 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 46Signal/1Cavity POS Solder Pot 46 Terminal 1 Port
Search Keywords: DDM47W1PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDM-47W1P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$124.00
50
$65.65
75
$46.20
99 +
$45.27
Click for Quote
Log in
to unlock special pricing