- 홈 ›
- All Products›
- DDM-36W4P-A191-K87
DDM-36W4P-A191-K87
ITT CANNON
Conn D-Sub PIN 32Signal/4Cavity POS Solder Pot ST Cable Mount 36 Terminal 1 Port
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn D-Sub PIN 32Signal/4Cavity POS Solder Pot ST Cable Mount 36 Terminal 1 Port
Search Keywords: DDM36W4PA191K87
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:DDM-36W4P-A191-K87
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
33 -
Shell Finish:pure tin over nickel
-
Contact Material:Copper Alloy
-
Contact Arrangement:36W4 (32 contacts size 20, 4 empty size 8 cavities)
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:200
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold over nickel (Performance Class 2)
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Pin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Solder Pot
-
Contact Resistance:10 milli Ohm max
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
32 Weeks
배송 가능
1. 15. 27
PRICE (USD)
수량
Unit Price
25
$86.07
50
$45.57
75
$32.06
99 +
$31.42
Click for Quote
Log in
특별 가격 잠금 해제