Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDM-24W7S-A197

D Subminiature Connector - 24 Contact - Female - Solder Terminal - Receptacle

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 24 Contact - Female - Solder Terminal - Receptacle
Search Keywords: DDM24W7SA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DDM-24W7S-A197
  • Alias/AKA:
    053515-1145
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    D
  • Number of Contacts:
    17Signal/7Cavity
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DDM-24W7S-A197 RoHS compliant?
Yes, DDM-24W7S-A197 is RoHS compliant.
What is the lead time for DDM-24W7S-A197?
The standard lead time for DDM-24W7S-A197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
18 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.95
5
$30.45
10
$25.91
33
$24.54
66
$22.55
132
$21.54
264 +
$21.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!