- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDM-24W7P-K87
ITT CANNON
DDM-24W7P-K87
D Subminiature Connector - 24 Contact - Male - Solder Terminal - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DDM-24W7P-K87 |
| Alias/AKA: | 053515-1144 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
33 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Solder Cup |
| Shell Size: | D |
| Number of Contacts: | 17Signal/7Cavity |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |