- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DD-50S-F179A-A197
DD-50S-F179A-A197
ITT CANNON
Conn D-Subminiature SKT 50 POS Wire Wrap ST Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS Wire Wrap ST Thru-Hole 50 Terminal 1 Port
Search Keywords: DD50SF179AA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DD-50S-F179A-A197
-
Alias/AKA:121073-6067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Wire Wrap
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
12
$1,080.99
23
$576.12
34
$397.93
45 +
$389.98
Click for Quote
Log in
to unlock special pricing