- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DD-50P-1-A-F-N-A191-K87-14
DD-50P-1-A-F-N-A191-K87-14
ITT CANNON
Standard D-Subminiature Copper Alloy Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard D-Subminiature Copper Alloy Thermoplastic
Search Keywords: DD50P1AFNA191K8714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DD-50P-1-A-F-N-A191-K87-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$124.44
50
$65.88
75
$46.36
99 +
$45.43
Click for Quote
Log in
to unlock special pricing