- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DD-50P-1-A-5-N-K87
DD-50P-1-A-5-N-K87
ITT CANNON
Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: DD50P1A5NK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DD-50P-1-A-5-N-K87
-
Alias/AKA:121073-3814-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:50
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$94.35
50
$49.95
75
$35.15
99 +
$34.45
Click for Quote
Log in
to unlock special pricing