Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DD24661

Backshell/Clamp 180A° DD Shell Size Yellow Chromate Over Cadmium Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell/Clamp 180A° DD Shell Size Yellow Chromate Over Cadmium Carbon Steel
Search Keywords: DD24661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DD24661
Alias/AKA: 024661-0000
Unit of Measure: Per Each
RoHS: No
HTS: 7326908688
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: End Bell
Shell Size: DD
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Body Material: Carbon Steel
Dimension: 66.68 x 42.88 x 17.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DD24661 RoHS compliant?
No, DD24661 is not RoHS compliant.
What is the lead time for DD24661?
The standard lead time for DD24661 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 301
Can Ship immediately
On Order:
250   can ship 3/25/27
Minimum Order Quantity:
5
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.25
10
$18.70
25
$17.96
50
$17.13
100
$16.15
300
$16.01
500 +
$15.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!