- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DD20964
DD20964
ITT CANNON
Backshell Round Cable Clamp Kit 1 Shell And 2 Cable Clamps And 2 Screws And 2 Hex Nuts For Shell Size 50
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell Round Cable Clamp Kit 1 Shell And 2 Cable Clamps And 2 Screws And 2 Hex Nuts For Shell Size 50
Search Keywords: DD20964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DD20964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:D
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:66.68 x 26.98 x 20.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$17.42
50
$14.14
100
$14.07
250
$14.00
500
$13.93
750
$13.86
1,000 +
$13.79
Click for Quote
Log in
to unlock special pricing
Possible Replacement