- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DD121073153
DD121073153
ITT CANNON
Connector Accessories End Bell Straight Thermoplastic Nickel Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Bell Straight Thermoplastic Nickel Over Copper
Search Keywords: DD121073153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DD121073153
-
Alias/AKA:121073-0153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Type:End Bell
-
Dimension:66.9 x 42 x 19 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
MOQ for out of Stock Qty:
86
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$52.99
25
$52.86
50
$52.73
86
$52.60
172
$27.76
258
$19.09
344 +
$18.71
Click for Quote
Log in
to unlock special pricing