Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCX-37S-A197

D Subminiature Connector, 37 Contact(S), Female, Solder Terminal, Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector, 37 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: DCX37SA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCX-37S-A197
Alias/AKA: 121551-1131
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCX-37S-A197 RoHS compliant?
Yes, DCX-37S-A197 is RoHS compliant.
What is the lead time for DCX-37S-A197?
The standard lead time for DCX-37S-A197 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately You may purchase all in-stock quantity of 41
Stock lot only:
41
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.224
42
$83.840
63
$45.090
95
$31.570
126 +
$30.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!