Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCU-37S-A197-F0

D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Panel Mount ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Panel Mount - Black.
Search Keywords: DCU37SA197F0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCU-37S-A197-F0
Alias/AKA: 110979-0035
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Termination Method: Crimp
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCU-37S-A197-F0 RoHS compliant?
Yes, DCU-37S-A197-F0 is RoHS compliant.
What is the lead time for DCU-37S-A197-F0?
The standard lead time for DCU-37S-A197-F0 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
On Order:
1,000   can ship 12/14/26
1,000   can ship 4/1/27
1,000   can ship 7/12/27
Minimum Order Quantity:
5
38 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.33
25
$8.59
50
$8.10
100
$7.28
300
$7.00
500
$6.32
1,000 +
$5.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!