- Home ›
- All Products›
- DCSFY-37S-A197
DCSFY-37S-A197
ITT CANNON
D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Search Keywords: DCSFY37SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCSFY-37S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Resistance:15 milli Ohm max
-
Contact Arrangement:37 contacts size 20
-
Gender:Socket
-
Wire Gauge Range Awg:AWG 26-28
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Termination:IDC
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
General:Speedy D connector terminate ribbon cables without stripping and without splicing
-
Accessory:supplied without strain relief
-
Contact Type:Stamped
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:780 VAC at sea level
-
Mating Cycles:50
-
Current Rating:1.5 A max
-
Color Insulator:Black
-
Shell Finish:Tin
-
Mounting Method:Dual Float Mount
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn D-Subminiature SKT 37 POS IDT RA Cable Mount 37 Terminal 1 Port
In Stock:
80
Minimum Order:
1