- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMZ-8C8S-N-A197
DCMZ-8C8S-N-A197
ITT CANNON
Conn D-Subminiature SKT 8Coaxial POS Solder ST Thru-Hole 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 8Coaxial POS Solder ST Thru-Hole 24 Terminal 1 Port
Search Keywords: DCMZ8C8SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMZ-8C8S-N-A197
-
Alias/AKA:053514-2317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
32
$270.81
63
$145.20
95
$99.33
126 +
$97.34
Click for Quote
Log in
to unlock special pricing