Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMZ-21XA4S-N-K126

Conn Combo D-Subminiature SKT 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature SKT 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
Search Keywords: DCMZ21XA4SNK126
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMZ-21XA4S-N-K126
Alias/AKA: 053514-2269
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Combo D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Number of Contacts: 4Power/17Signal
Contact Plating: Gold
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMZ-21XA4S-N-K126 RoHS compliant?
Yes, DCMZ-21XA4S-N-K126 is RoHS compliant.
What is the lead time for DCMZ-21XA4S-N-K126?
The standard lead time for DCMZ-21XA4S-N-K126 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
44 Weeks can ship 9/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$329.61
63
$171.02
95
$115.80
126 +
$113.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!