- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMZ-21CA4S-N-A197
DCMZ-21CA4S-N-A197
ITT CANNON
Conn Combo D-Subminiature SKT 4Coaxial/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 4Coaxial/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
Search Keywords: DCMZ21CA4SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMZ-21CA4S-N-A197
-
Alias/AKA:053514-2252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
32
$240.48
63
$128.93
95
$88.20
126 +
$86.44
Click for Quote
Log in
to unlock special pricing