- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMZ-17H5P-N-K87
DCMZ-17H5P-N-K87
ITT CANNON
Conn D-Sub PIN 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub PIN 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
Search Keywords: DCMZ17H5PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMZ-17H5P-N-K87
-
Alias/AKA:053514-2240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
21 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
32
$164.86
63
$88.39
95
$60.47
126 +
$59.26
Click for Quote
Log in
to unlock special pricing