- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMY-17W5S-K126
DCMY-17W5S-K126
ITT CANNON
DCMY-17W5S-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMY-17W5S-K126; D Sub; D Sub
Search Keywords: DCMY17W5SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMY-17W5S-K126
-
Alias/AKA:053514-2193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
32
$44.05
63
$27.54
95
$21.68
126 +
$21.25
Click for Quote
Log in
to unlock special pricing