Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMV-8H8P-N-K127

Conn Combo D-Subminiature M 8 POS Solder ST Thru-Hole 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature M 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: DCMV8H8PNK127
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMV-8H8P-N-K127
Alias/AKA: 053514-2174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Number of Contacts: 8
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMV-8H8P-N-K127 RoHS compliant?
Yes, DCMV-8H8P-N-K127 is RoHS compliant.
What is the lead time for DCMV-8H8P-N-K127?
The standard lead time for DCMV-8H8P-N-K127 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$229.14
63
$122.85
95
$84.04
126 +
$82.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!