DCMV-37S-N-K126

ITT CANNON

DCMV-37S-N-K126; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DCMV-37S-N-K126; D Sub; D Sub
Search Keywords: DCMV37SNK126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMV-37S-N-K126
  • Alias/AKA:
    053514-2168
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Finish:
    Tin over nickel plating
  • Current Rating:
    7.5 A max
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • General:
    D*M High reliable D-Sub Connectors
  • Gender:
    Socket
  • Mating Cycles:
    200
  • Contact Material:
    Copper Alloy
  • Operating Temperature:
    -55°/+125 °
  • Wire Gauge Range Awg:
    AWG 20-28
  • Salt Spray Test:
    20 hours
  • Contact Resistance:
    7.5 milli Ohm max
  • Shell Material:
    Steel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Arrangement:
    37 contacts size 20
  • Contact Finish:
    30 Micro-inch gold
  • Contact Type:
    Straight PCB
  • Color Insulator:
    Black
  • Hardware:
    .300" (7.6mm) 4-40 Standoff
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 10/30/26
Backorder
Price (USD)
Qty
Unit Price
25
$112.88
50
$59.76
75
$42.05
100 +
$41.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!