Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMV-27X2S-N-A197

Conn Combo D-Subminiature SKT 2Power/25Signal POS Solder ST Thru-Hole 27 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature SKT 2Power/25Signal POS Solder ST Thru-Hole 27 Terminal 1 Port
Search Keywords: DCMV27X2SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMV-27X2S-N-A197
Alias/AKA: 053514-2159
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Combo D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Number of Contacts: 2Power/25Signal
Contact Plating: Gold
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCMV-27X2S-N-A197 RoHS compliant?
Yes, DCMV-27X2S-N-A197 is RoHS compliant.
What is the lead time for DCMV-27X2S-N-A197?
The standard lead time for DCMV-27X2S-N-A197 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks can ship 6/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$252.14
63
$135.19
95
$92.48
126 +
$90.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!