Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMV-21HA4S-N-A197

D Subminiature Connector - 21 Contact - Female - Solder Terminal - #4-40 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 21 Contact - Female - Solder Terminal - #4-40 - Receptacle
Search Keywords: DCMV21HA4SNA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMV-21HA4S-N-A197
  • Alias/AKA:
    053514-2120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    21
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    C
  • Number of Contacts:
    4Power/17Signal
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMV-21HA4S-N-A197 RoHS compliant?
Yes, DCMV-21HA4S-N-A197 is RoHS compliant.
What is the lead time for DCMV-21HA4S-N-A197?
The standard lead time for DCMV-21HA4S-N-A197 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks can ship 6/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$163.86
63
$87.86
95
$60.10
126 +
$58.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!