- Home ›
- All Products›
- DCMP-8X8P-J-K87
DCMP-8X8P-J-K87
ITT CANNON
Conn Combo D-Subminiature PIN 8Power POS Solder RA 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 8Power POS Solder RA 8 Terminal 1 Port
Search Keywords: DCMP8X8PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMP-8X8P-J-K87
-
Alias/AKA:053514-2076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Operating Temperature:-55°/+125 °
-
Contact Type:Right angle US footprint
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Current Rating Size 8 Contacts:5 A max
-
Shell Finish:pure tin over nickel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:8X8 (0 contacts size 20, 8 contacts size 8)
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Gender:Pin
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:50
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
32
$434.81
63
$225.61
95
$152.76
126 +
$149.71
Click for Quote
Log in
to unlock special pricing