DCMP-8X8P-J-K127

ITT CANNON

DCMP-8X8P-J-K127; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DCMP-8X8P-J-K127; D Sub; D Sub
Search Keywords: DCMP8X8PJK127
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMP-8X8P-J-K127
  • Alias/AKA:
    053514-2074
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Contact Resistance:
    10 milli Ohm max
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Finish:
    30 Micro-inch gold
  • Shell Finish:
    Tin over nickel plating
  • Salt Spray Test:
    20 hours
  • Gender:
    Pin
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mating Cycles:
    50
  • Current Rating Size 8 Contacts:
    5 A max
  • Color Insulator:
    Black
  • Contact Type:
    Right angle US footprint
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Wire Gauge Range Awg:
    AWG 8-26
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Arrangement:
    8X8 (0 contacts size 20, 8 contacts size 8)
  • Shell Material:
    Steel
  • Contact Material:
    Copper Alloy
  • Operating Temperature:
    -55°/+125 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
32
$467.84
63
$242.74
95
$164.37
126 +
$161.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!