Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMP-37S-J-A197

The DCMP-37S-J-A197 is a 37-contact D-Sub socket connector with right-angle solder terminations for reliable connections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The DCMP-37S-J-A197 is a 37-contact D-Sub socket connector with right-angle solder terminations for reliable connections.
Search Keywords: DCMP37SJA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMP-37S-J-A197
Alias/AKA: 053514-3702
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMP-37S-J-A197 RoHS compliant?
Yes, DCMP-37S-J-A197 is RoHS compliant.
What is the lead time for DCMP-37S-J-A197?
The standard lead time for DCMP-37S-J-A197 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
25 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$205.18
5
$204.67
10
$204.16
25
$203.65
50
$107.48
75
$73.92
100 +
$72.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!