- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMP-37P-J-K87
DCMP-37P-J-K87
ITT CANNON
DCMP-37P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMP-37P-J-K87; D Sub; D Sub
Search Keywords: DCMP37PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMP-37P-J-K87
-
Alias/AKA:053514-3701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$60.67
5
$58.60
10
$57.71
25
$56.53
50
$55.64
100
$54.75
250 +
$44.88
Click for Quote
Log in
to unlock special pricing