- Home ›
- All Products›
- DCMP-25H3S-J-K126
DCMP-25H3S-J-K126
ITT CANNON
Conn Combo D-Subminiature SKT 3Power/22Signal POS Solder RA 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 3Power/22Signal POS Solder RA 25 Terminal 1 Port
Search Keywords: DCMP25H3SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMP-25H3S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
21 -
Current Rating Signal Contacts:7.5 max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Shell Material:Steel
-
Color Insulator:Black
-
Shell Finish:Tin over nickel plating
-
Contact Resistance:10 milli Ohm max
-
Current Rating Size 8 Contacts:40 A max
-
Mating Cycles:50
-
Contact Type:Right angle US footprint
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:25H3 (22 contacts size 20, 3 contacts size 8)
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Contact Finish:30 Micro-inch gold
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
32
$192.39
63
$103.15
95
$70.57
126 +
$69.15
Click for Quote
Log in
to unlock special pricing