- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMP-13C6S-J-A197
DCMP-13C6S-J-A197
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M, DC-13W6, Receptacle, 13 Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M, DC-13W6, Receptacle, 13 Contacts
Search Keywords: DCMP13C6SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMP-13C6S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
32
$334.26
63
$173.43
95
$117.43
126 +
$115.09
Click for Quote
Log in
to unlock special pricing